Vishay BAS40-02V-GS08 technical specifications.
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS40-02V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.