Vishay BAS40-04 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS40-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.