
Schottky small signal diode featuring a 40V maximum repetitive reverse voltage and 200mA average rectified current. This surface mount component, housed in a compact SOT-23 package, offers a 200mW power dissipation and a 600mA maximum forward surge current. Operating across a wide temperature range from -65°C to 125°C, it boasts a 5ns reverse recovery time and tin/matte contact plating.
Checking distributor stock and pricing after the page loads.
Vishay BAS40-04-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1.05mm |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.43mm |
| RoHS | Compliant |
No datasheet is available for this part.
