
DIODE, SMALL SIGNAL, 40V, SOT-23
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAS40-05 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.