Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
BAS40-05-GS08
Datasheet
Vishay
(Intertechnologies)
BAS40-05-GS08
Obsolete
Rectifier Diode, Schottky, 40V V(RRM),
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Rectifier Diode, Schottky, 40V V(RRM),
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
40
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account