The BAS40-06 diode from Vishay is a surface mount device with a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage rating of 40V and a maximum forward surge current of 600mA. The diode has a power dissipation of 200mW and is packaged in a SOT-23 case. It is RoHS compliant and available in cut tape packaging. The BAS40-06 has a reverse recovery time of 5ns and a current rating of 200mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |