
Rectifier Diode, Schottky, 1 Element, 70V V(RRM),
Vishay BAS70-02V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
