Vishay BAS70-04 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS70-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
