The BAS70-04-HE3-18 is a surface mount rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum forward current of 200mA. The diode's maximum power dissipation is 200mW and its reverse recovery time is 5ns. The BAS70-04-HE3-18 is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a TO-236-3 package, packaged in tape and reel quantities of 10000.
Vishay BAS70-04-HE3-18 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS70-04-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.