Rectifier Diode, Schottky, 70V V(RRM),
Checking distributor stock and pricing after the page loads.
Vishay BAS70-05-GS08 technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.