
Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Vishay BAS70-05-V-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.038inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.056inch |
| RoHS | Compliant |
No datasheet is available for this part.
