
The BAS82-GS08 is a 50V general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 200nA. The device is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a surface mount package with a height of 1.6mm and a length of 3.7mm.
Vishay BAS82-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Current Rating | 30A |
| Forward Current | 30mA |
| Height | 1.6mm |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
