
The BAS86-GS08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 50V. It has a forward current rating of 200mA and a reverse recovery time of 5ns. The diode is RoHS compliant and meets the AEC-Q101 automotive standard. It is available in a tape and reel packaging with 12,500 units per reel.
Sign in to ask questions about the Vishay BAS86-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAS86-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Contact Plating | Tin, Silver |
| Forward Current | 200mA |
| Height | 1.6mm |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS86-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
