Schottky Rectifier, 150MA, 100V, DO-35
Checking distributor stock and pricing after the page loads.
| Current Rating | 150A |
| Element Configuration | Single |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| RoHS | Compliant |