Rectifier Diode, Schottky, 1 Element, 100V V(RRM),
Vishay BAT46W-GS18 technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-GS18 to view detailed technical specifications.
No datasheet is available for this part.