
The BAT46W-V-GS18 is a surface mount small signal diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 500nA. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 10,000 units per reel.
Vishay BAT46W-V-GS18 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.
