
Schottky Diodes & Rectifiers 0.2 Amp 30 Volt Single
Checking distributor stock and pricing after the page loads.
Vishay BAT54C technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
