
The BAT54C-G3-08 is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum average rectified current of 200mA and a maximum power dissipation of 230mW. This device is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Vishay BAT54C-G3-08 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000286oz |
| RoHS | Compliant |
No datasheet is available for this part.
