
The BAT54C-V-GS18 is a surface mount diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward current of 200mA and a maximum reverse voltage of 30V. The diode is packaged in a SOT-23 package and is RoHS compliant. It has a reverse recovery time of 5ns and a maximum surge current of 600mA.
Checking distributor stock and pricing after the page loads.
Vishay BAT54C-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
