
Schottky rectifier diode, 2-element configuration, featuring a 30V DC rated voltage and a 0.1A forward current. This silicon component offers a low capacitance of 10pF and a maximum reverse leakage current of 3µA. Encased in a SOT-23 plastic package, it operates within a temperature range of -65°C to 150°C and boasts a surge current rating of 8.4A. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Vishay BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAT54S technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BAT54 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
