The BAT54S/E9 is a dual silicon rectifier diode from Vishay, featuring a maximum operating temperature of 125 degrees Celsius. It has a 3-pin TO-236AB package and a maximum reverse voltage of 30 volts. The diode is designed for general purpose rectification applications and has a maximum power dissipation of 0.23 watts.
Checking distributor stock and pricing after the page loads.
Vishay BAT54S/E9 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.