
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3
Vishay BAT54S-GS08 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8.4A |
| Power Dissipation | 230mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
