The BAT54S-HT3 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a dual terminal position and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 30 volts and the maximum power dissipation is 0.23 watts.
Vishay BAT54S-HT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.