The BAT54S-V-G-08 is a small signal diode from Vishay, packaged in a SOT-23 case and designed for surface mount applications. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 30V. The diode operates within a temperature range of -65°C to 125°C and has a reverse recovery time of 5ns. The BAT54S-V-G-08 is RoHS compliant and suitable for use in a variety of electronic circuits.
Vishay BAT54S-V-G-08 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.