
BAT54SW is a dual series Schottky rectifier rated for 30 V reverse voltage and 0.2 A average forward current. It is intended for high-speed switching, voltage clamping, and circuit protection, and it is supplied in a very small OT-323/SOT-323 surface-mount package. The datasheet lists a low forward-voltage figure of 0.5 V at 30 mA and 25 °C, supporting low-loss switching use. The device also uses a guard ring structure for enhanced ruggedness and long-term reliability.
Sign in to ask questions about the Vishay BAT54SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAT54SW technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 8.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BAT54SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
