Sign in to ask questions about the Vishay BAT86-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAT86-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Forward Current | 200mA |
| Length | 3.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT86-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
