
The BAV100-GS08 is a general purpose rectifier diode with a maximum reverse voltage of 50V and a maximum forward current of 250mA. It has a power dissipation of 500mW and is suitable for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. It features a reverse recovery time of 50ns and is available in tape and reel packaging.
Sign in to ask questions about the Vishay BAV100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV100-GS08 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
