Sign in to ask questions about the Vishay BAV102-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV102-GS08 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-80-2 |
| Contact Plating | Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV102-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
