
Surface mount switching diode with a maximum repetitive reverse voltage of 250V and a forward current of 250mA. Features a 50ns reverse recovery time and a maximum surge current of 1A. Housed in a compact SOD-80-2 Mini-MELF package with tin/silver contact plating, this lead-free component operates from -65°C to 175°C. Designed for automotive applications, it offers 500mW power dissipation and is supplied in tape and reel packaging.
Vishay BAV103-GS18 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-80-2 |
| Contact Plating | Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 250mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Series | Automotive, AEC-Q101 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV103-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.