
The BAV203-GS08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 250V and a maximum surge current of 1A. The diode has a power dissipation of 500mW and a reverse recovery time of 50ns. It is available in a package quantity of 2500, packaged in tape and reel. The BAV203-GS08 is a lead free device.
Sign in to ask questions about the Vishay BAV203-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV203-GS08 technical specifications.
| Package/Case | SOD-80-2 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV203-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
