
Surface mount rectifier diode with a maximum repetitive reverse voltage of 250V and a forward current of 200mA. Features a maximum operating temperature of 150°C, a minimum operating temperature of -55°C, and a power dissipation of 200mW. This silicon diode offers a maximum reverse leakage current of 100nA and a diode capacitance of 1.5pF. Packaged in a SOD-323-2 case with tin contact plating, it is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Vishay BAV21WS-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV21WS-E3-08 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin |
| Diode Capacitance-Max | 1.5pF |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 625mA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV21WS-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
