
The BAV302-TR is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 150V and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Sign in to ask questions about the Vishay BAV302-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV302-TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Current Rating | 100mA |
| Forward Current | 250mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV302-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
