The BAV302-TR3 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 150V and a maximum repetitive reverse voltage of 200V. The diode features a reverse recovery time of 50ns and a maximum reverse leakage current of 100nA. It is RoHS compliant and available in a surface mount package with a quantity of 10000 per reel.
Vishay BAV302-TR3 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Forward Current | 250mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV302-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.