
General purpose rectifier diode, 250V repetitive reverse voltage, 250mA forward current, and 1A surge current. Features a 50ns reverse recovery time and operates from -65°C to 175°C. Packaged in a 2-pin MicroMELF (SMD/SMT) with tin/silver plating, suitable for surface mounting. This automotive-grade component is supplied on tape and reel.
Sign in to ask questions about the Vishay BAV303-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV303-TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Zener Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV303-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
