
General purpose rectifier diode featuring a 70V repetitive reverse voltage (Vrrm) and 250mA average rectified current. This silicon diode offers a low capacitance of 1.5pF and a fast reverse recovery time of 6ns. It is housed in a compact SOT-23 surface mount package, measuring 3.1mm x 1.43mm x 1.05mm. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum forward surge current of 2A and a power dissipation of 350mW. This component is RoHS compliant.
Sign in to ask questions about the Vishay BAV70-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV70-E3-08 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Forward Current | 250mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV70-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
