The BAV70/E9 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a JEDEC package code of TO-236AB and a pin count of three. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 70 volts and the maximum power dissipation is 0.35 watts.
Vishay BAV70/E9 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BAV70/E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.