
The BAV70-V-GS08 is a surface mount switching diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 2A and a maximum reverse current of 2.5uA. The diode is packaged in a SOT-23 case and is available on tape and reel. It is compliant with RoHS regulations and has a reverse recovery time of 6ns.
Vishay BAV70-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Height | 0.038inch |
| Length | 0.122inch |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Primary Type | SWITCHING |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 0.056inch |
| RoHS | Compliant |
No datasheet is available for this part.
