General purpose small signal diode featuring a 75V reverse voltage and 200mA forward current rating. This SOT-23-3 packaged component offers a fast 4ns recovery time and a low 1.5pF capacitance. Maximum power dissipation is 300mW, with operating temperatures ranging from -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAV99 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 4.5A |
| Package Quantity | 3000 |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.