
Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3
Vishay BAV99-G3-08 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Weight | 0.000286oz |
| RoHS | Compliant |
No datasheet is available for this part.
