
DIODE 0.15 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode
Vishay BAV99-V technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Power Dissipation | 300mW |
| Primary Type | SWITCHING |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.
