Diode Small Signal Switching 75V 0.3A 2-Pin DO-35 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAW27-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 600mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAW27-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.