The BAW56-HE3-18 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse voltage of 70V. The diode is rated for a maximum forward current of 250mA and a peak non-repetitive surge current of 2A. It has a reverse recovery time of 6ns and is packaged in a TO-236-3 surface mount package. The BAW56-HE3-18 is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the Vishay BAW56-HE3-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BAW56-HE3-18 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAW56-HE3-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
