This device is a silicon NPN small-signal bipolar transistor for general switching and amplification duties. It is rated for 45 V collector-emitter breakdown voltage and 100 mA collector current. The BC547B gain group is specified with a minimum DC current gain of 330 at 5 V collector-emitter voltage and 2 mA collector current. It is supplied in a 3-lead TO-92 plastic through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BC547B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BC547B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BC547B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.