This device is an NPN silicon epitaxial planar small-signal transistor intended for switching and AF amplifier applications. It is supplied in a SOT-23 plastic package with base, emitter, and collector pin configuration and is suited for automatic insertion in thick- and thin-film circuits. For the BC846 variant, the datasheet specifies 65 V collector-emitter voltage, 80 V collector-base voltage, and 100 mA continuous collector current. The BC846A gain group provides DC current gain from 110 to 220 at VCE = 5 V and IC = 2 mA. Power dissipation is rated to 310 mW at TSB = 50 °C, with junction temperature up to 150 °C and storage temperature from -65 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BC846A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BC846A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BC846A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.