The BC847B-GS08 is a surface mount NPN transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a collector base voltage of 50V, a collector emitter voltage of 45V, and an emitter base voltage of 6V. The transistor is RoHS compliant and has a power dissipation of 310mW. It is packaged in a SOT-23 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |