RESISTOR, BACK-CONT, 100K 1%, 0.25W, 10P; Product Range:VISHAY - BCR Series; Resistance:100kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:SMD; Resistor Element Material:Thin Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; MSL:-; Resistor Mounting:SMD
Vishay BCR10002FKAHWT technical specifications.
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BCR10002FKAHWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.