The BCR1000BFMAHWS is a 10R 1% chip resistor from Vishay, packaged in a 0202 case, with a moisture-resistant feature. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is available in a tray packaging with 100 pieces per package.
Vishay BCR1000BFMAHWS technical specifications.
| Package/Case | 0202 |
| Features | Moisture Resistant |
| Height | 0.012inch |
| Length | 0.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10R |
| Series | BCR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BCR1000BFMAHWS to view detailed technical specifications.
No datasheet is available for this part.