
Vishay BCR47001FKAHWT technical specifications.
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BCR47001FKAHWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.