RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 1.75GHz |
| Gain Bandwidth Product | 1.75GHz |
| hFE Min | 20 |
| Max Collector Current | 25mA |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |