Vishay BF998-GS08 technical specifications.
| Package/Case | SOT-143 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Gate to Source Voltage (Vgs) | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BF998-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
